Part Details for N28H-30M-AQ by Tripp Lite
Overview of N28H-30M-AQ by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for N28H-30M-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4497
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite N28H-30M-AQ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,024.6500 / $1,086.5400 | Buy Now |
DISTI #
TL2354-ND
|
DigiKey | QSFP28 TO QSFP28 ACTIVE OPTICAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$878.0300 / $957.2500 | Buy Now |
DISTI #
545-N28H-30M-AQ
|
Mouser Electronics | Fiber Optic Cable Assemblies 30M 100G QSFP28 ACTV OPTCL CBL | 0 |
|
$947.2300 | Order Now |
DISTI #
74614986
|
RS | QSFP28 to QSFP28 Active Optical Cable, 100GbE, AOC, M/M, Aqua, 30m (98.42 ft.) | Tripp Lite N28H-30M-AQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,174.7900 / $1,329.9500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$914.4400 / $968.4800 | Buy Now | |
|
Neutron USA | 30M FIBER QSFP28 TO QSFP28 ACTIVE OPTICAL 100GB M/M AQUA CABLE | 0 |
|
$1,045.0100 | Buy Now |