Part Details for N2C240 by nVent
Overview of N2C240 by nVent
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N2C240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71946765
|
RS | Floor Heating Cable, 240 Sq F, 240 VAC, 2905 W, 12.1 A, NuHeat 240V Cable Series | nVent NUHEAT N2C240 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$894.0900 / $993.4300 | Buy Now |