Part Details for N3-13 by HAKKO Corporation
Overview of N3-13 by HAKKO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N3-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Desoldering Nozzle 1.3 mm RoHS: Compliant | 0 |
|
$53.5400 / $63.9200 | Buy Now |
DISTI #
821SO2433
|
Techni-Tool, Inc. | Hakko N3-13 1.3mm Nozzle for FM2024 | 1 |
|
$54.2700 | Buy Now |
DISTI #
821SO2433
|
TestEquity LLC | Hakko N3-13 1.3mm Nozzle for FM2024 | 1 |
|
$54.2700 | Buy Now |