Part Details for N3012ZC200 by IXYS Corporation
Overview of N3012ZC200 by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for N3012ZC200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-N3012ZC200-ND
|
DigiKey | SCR 2KV 5922A W13 Min Qty: 6 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$474.8458 / $493.3933 | Buy Now |
DISTI #
747-N3012ZC200
|
Mouser Electronics | SCRs Phase Control Thyristor RoHS: Compliant | 0 |
|
$525.3700 / $545.9100 | Order Now |
Part Details for N3012ZC200
N3012ZC200 CAD Models
N3012ZC200 Part Data Attributes:
|
N3012ZC200
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
N3012ZC200
IXYS Corporation
Silicon Controlled Rectifier, 5922A I(T)RMS, 2000V V(DRM), 2000V V(RRM), 1 Element,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 300 mA | |
JESD-30 Code | O-CXDB-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 5922 A | |
Repetitive Peak Off-state Voltage | 2000 V | |
Repetitive Peak Reverse Voltage | 2000 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |