Part Details for N310-003 by Tripp Lite
Overview of N310-003 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N310-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K4204
|
Newark | Patch Cable, Duplex Mm, Mtrj-Sc, 3 , Ora, Connector Type A:Mtrj Fibre Optic, Connector Type B:-, Cable Length - Metric:1M, Cable Length - Imperial:3Ft, Jacket Color:Orange, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N310-003 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6300 / $23.0400 | Buy Now |
DISTI #
N310-003-ND
|
DigiKey | FIBER OPTIC CBL SC-MTRJ 914MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.6200 | Buy Now |
DISTI #
N310-003
|
Avnet Americas | 1M DUPLEX MULTIMODE 62.5/125 FIBER PATCH CABLE MTRJ/SC 3FT - Bulk (Alt: N310-003) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N310-003
|
Mouser Electronics | Fiber Optic Cable Assemblies 3FT MTSC DUP MMF,62.5 FIBER RoHS: Compliant | 0 |
|
$17.7700 / $19.3900 | Order Now |
DISTI #
70590588
|
RS | Tripp Lite 1M Duplex Multimode Fiber 62.5/125 Patch Cable MTRJ/SC 3ft | Tripp Lite N310-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.4300 / $21.7100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$12.9300 / $17.1100 | Buy Now |