Part Details for N310-05M by Tripp Lite
Overview of N310-05M by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for N310-05M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1638
|
Newark | N/W Cable, Mtrj-Sc, 16Ft, Orange, Fibre Optic Connector A:Mt-Rj, Fibre Optic Connector B:Sc Duplex, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:5M, Fibre Diameter:62.5Μm/125Μm, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N310-05M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2700 / $19.7100 | Buy Now |
DISTI #
N310-05M-ND
|
DigiKey | FIBER OPTIC CBL SC DUPLX-MTRJ 5M Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.1800 | Buy Now |
DISTI #
N310-05M
|
Avnet Americas | Cable Assembly Fiber Optic 5m MTRJ Duplex to 2(SC Duplex) PL-PL - Bulk (Alt: N310-05M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N310-05M
|
Mouser Electronics | Fiber Optic Cable Assemblies 5M MTSC DUP MMF,62.5 FIBER RoHS: Compliant | 3 |
|
$19.0600 / $21.6200 | Buy Now |
DISTI #
70590590
|
RS | Tripp Lite 5M Duplex Multimode Fiber 62.5/125 Patch Cable MTRJ/SC 16ft | Tripp Lite N310-05M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.8700 / $22.0800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$15.7800 / $20.9000 | Buy Now |