Part Details for N310-30M by Tripp Lite
Overview of N310-30M by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N310-30M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1641
|
Newark | N/W Cable, Mtrj-Sc, 100Ft, Orange, Fibre Optic Connector A:Mt-Rj, Fibre Optic Connector B:Sc Duplex, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:30M, Fibre Diameter:62.5Μm/125Μm, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N310-30M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.8300 | Buy Now |
DISTI #
N310-30M-ND
|
DigiKey | FIBER OPTC CBL SC DUPLX-MTRJ 30M Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$55.6100 | Buy Now |
DISTI #
N310-30M
|
Avnet Americas | Cable Assembly Fiber Optic 30m MTRJ Duplex to 2(SC Duplex) PL-PL - Bulk (Alt: N310-30M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N310-30M
|
Mouser Electronics | Fiber Optic Cable Assemblies Duplx Multimode 62.5 125(MTRJ/SC)30M-100' RoHS: Compliant | 0 |
|
$52.1900 / $55.4600 | Order Now |
DISTI #
70590592
|
RS | Duplex Multimode 62.5/125 Fiber Patch Cbl MTRJ/SC - 30M (100ft) | Tripp Lite N310-30M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.7800 / $57.8300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$43.0700 / $57.0200 | Buy Now | |
|
Chip1Cloud | DUPLEX MULTIMODE 62.5/125 FIBER PATCH CABLE (MTRJ/SC) 30M (100-FT.) PREMIUM PVC 62.5/125uM / DUPLEX FIBER PATCH CABLE 30M | 1110 |
|
RFQ |