Part Details for N314-01M by Tripp Lite
Overview of N314-01M by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-3-14 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for N314-01M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1645
|
Newark | Patch Cable, Duplex Mm, Mtrj-Lc, 3 , Ora, Connector Type A:Mtrj Fibre Optic, Connector Type B:-, Cable Length - Metric:1M, Cable Length - Imperial:3Ft, Jacket Color:Orange, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N314-01M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2300 / $23.2900 | Buy Now |
DISTI #
N314-01M-ND
|
DigiKey | FIBER OPTIC CBL LC-MTRJ DUPLX 1M Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$18.8465 / $26.2200 | Buy Now |
DISTI #
N314-01M
|
Avnet Americas | 1M DUPLEX MULTIMODE 62.5/125 FIBER PATCH CABLE MTRJ/LC 3FT - Bulk (Alt: N314-01M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N314-01M
|
Mouser Electronics | Fiber Optic Cable Assemblies Duplx Multimode 62.5 /125(MTRJ/LC)1M-3FT RoHS: Compliant | 0 |
|
$19.4100 / $25.4300 | Order Now |
DISTI #
70590594
|
RS | Tripp Lite 1M Duplex Multimode Fiber 62.5/125 Patch Cable MTRJ/LC 3ft | Tripp Lite N314-01M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.8400 / $27.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 138 Factory Stock |
|
$18.6600 / $24.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 138 Factory Stock |
|
$18.6600 / $24.7000 | Buy Now |
|
Neutron USA | Tripp Lite Duplex Multimode 62.5/125 Fiber Patch Cable | 50 |
|
$49.9900 | Buy Now |