There are no models available for this part yet.
Overview of N318-03M by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-3-18 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for N318-03M by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53M1659
|
Newark | Patch Cable, Duplex Mm, Lc-St, 10Ft, Ora, Connector Type A:-, Connector Type B:-, Cable Length - Metric:3M, Cable Length - Imperial:10Ft, Jacket Color:Orange, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N318-03M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6700 / $19.5000 | Buy Now | |
DISTI #
TL1512-ND
|
DigiKey | FIBER OPTIC CBL LC-ST DUPLEX 3M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$12.7125 / $24.2300 | Buy Now | |
DISTI #
N318-03M
|
Avnet Americas | 3M DUPLEX MULTIMODE 62.5/125 FIBER PATCH CABLE LC/ST 10FT - Bulk (Alt: N318-03M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
545-N318-03M
|
Mouser Electronics | Fiber Optic Cable Assemblies Duplx Multimode 62.5 /125(LC/ST)3M-10FT RoHS: Compliant | 6 |
|
$12.7100 / $22.6300 | Buy Now | |
DISTI #
70590612
|
RS | Tripp Lite 3M Duplex Multimode Fiber 62.5/125 Patch Cable LC/ST 10ft | Tripp Lite N318-03M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 40 |
|
$18.9000 / $21.8500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 1722 Factory Stock |
|
$12.8300 / $16.9900 | Buy Now | ||
NAC | 3M DUPLEX MMF FIBER CABLE LC/ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$16.6600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 1722 Factory Stock |
|
$12.8300 / $16.9900 | Buy Now | ||
Neutron USA | Tripp Lite Duplex Multimode 62.5/125 Fiber Patch Cable | 50 |
|
$39.9900 | Buy Now |
CAD Models for N318-03M by Tripp Lite
Part Data Attributes for N318-03M by Tripp Lite
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIPP LITE
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Connector Support Type
|
CABLE ASSEMBLY
|