Part Details for N320-02M by Tripp Lite
Overview of N320-02M by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1618BA-71-33N-32.000000 | SiTime | Standard Frequency, High Temperature Oscillator | |
SIT8920BM-81-33N-32.000000 | SiTime | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) | |
SIT8008BC-22-18N-32.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for N320-02M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P7888
|
Newark | N/W Cable, Lc Fibre Optic, 6Ft, Orange, Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Lc Duplex, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:2M, Fibre Diameter:62.5µm/125µm, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N320-02M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0300 / $16.7900 | Buy Now |
DISTI #
TL828-ND
|
DigiKey | FIBER OPTIC CBL LC-LC DUPLEX 2M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
149 In Stock |
|
$13.2532 / $18.4300 | Buy Now |
DISTI #
N320-02M
|
Avnet Americas | Cable Assembly Fiber Optic 2m LC Duplex to LC Duplex PL-PL - Bulk (Alt: N320-02M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N320-02M
|
Mouser Electronics | Fiber Optic Cable Assemblies 62.5/125 FBR OP CBL DUPLEX MULTIMODE RoHS: Compliant | 0 |
|
$13.2500 / $18.4300 | Order Now |
DISTI #
70590621
|
RS | Tripp Lite 2M Duplex Multimode Fiber 62.5/125 Patch Cable LC/LC 6ft | Tripp Lite N320-02M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 |
|
$17.0600 / $19.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1380 Factory Stock |
|
$13.1100 / $17.3600 | Buy Now |
|
NAC | 2M FIBER OPTIC LC/LC 62.5/125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 1380 Factory Stock |
|
$13.1100 / $17.3600 | Buy Now |
|
Neutron USA | Tripp Lite Duplex Multimode 62.5/125 Fiber Patch Cable | 50 |
|
$19.4900 | Buy Now |