Part Details for N320-10M by Tripp Lite
Overview of N320-10M by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for N320-10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1667
|
Newark | N/W Cable, Lc Fibre Optic, 33Ft, Orange, Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Lc Duplex, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:10M, Fibre Diameter:62.5Μm/125Μm, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N320-10M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8600 / $24.0600 | Buy Now |
DISTI #
TL831-ND
|
DigiKey | FIBER OPTIC CBL LC-LC DUPLEX 10M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
84 In Stock |
|
$18.5008 / $25.7300 | Buy Now |
DISTI #
N320-10M
|
Avnet Americas | Cable Assembly Patch Cord 10m Duplex LC to Duplex LC PL-PL - Bulk (Alt: N320-10M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N320-10M
|
Mouser Electronics | Fiber Optic Cable Assemblies Duplx Multimode 62.5 /125(LC/LC)10M-33FT RoHS: Compliant | 0 |
|
$19.0500 / $24.6400 | Order Now |
DISTI #
70590629
|
RS | Tripp Lite 10M Duplex Multimode Fiber 62.5/125 Patch Cable LC/LC 33ft | Tripp Lite N320-10M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$21.6500 / $24.0600 | Buy Now |
|
Onlinecomponents.com | 1229 Factory Stock |
|
$19.2700 / $25.5100 | Buy Now | |
DISTI #
N320-10M
|
Avnet Americas | Cable Assembly Patch Cord 10m Duplex LC to Duplex LC PL-PL - Bulk (Alt: N320-10M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
N320-10M
|
Avnet Americas | Cable Assembly Patch Cord 10m Duplex LC to Duplex LC PL-PL - Bulk (Alt: N320-10M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2367875
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$22.7945 / $28.4508 | Buy Now |
DISTI #
2367875
|
Farnell | RoHS: Compliant Min Qty: 10 Lead time: 4 Weeks, 4 Days Container: Each | 0 |
|
$21.8831 / $24.4583 | Buy Now |