Part Details for N3305A by Agilent Technologies Inc
Overview of N3305A by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N3305A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8006
|
Newark | Dc Electronic Load Modules, 500W, Product Range:N3300 Series, Power Rating:500W, Dc Load Type:Programmable, Operating Voltage Min:0V, Operating Voltage Max:150V, Operating Current Max:60A, Manufacturer Warranty:1 Year, Weight:10Lb Rohs Compliant: Yes |Keysight Technologies N3305A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,681.0000 | Buy Now |
DISTI #
72018639
|
RS | DC Electronic Load Module, 0-150V, 60A, 500 W, for N330X mainframes, 2 slots | Keysight Technologies N3305A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,681.0000 | RFQ |