Part Details for N3306A CAL DU by Agilent Technologies Inc
Overview of N3306A CAL DU by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N3306A CAL DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC5849
|
Newark | Dc Electronic Load Cal W/Du, Prog, 60V, Product Range:N3300 Series, Power Rating:600W, Dc Load Type:Programmable, Operating Voltage Min:0V, Operating Voltage Max:60V, Operating Current Max:120A, Manufacturer Warranty:1 Year Rohs Compliant: Na |Keysight Technologies N3306A CAL DU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$4,682.0000 | Buy Now |