There are no models available for this part yet.
Overview of N3372-6203RB by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for N3372-6203RB by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18P9329
|
Newark | 80620138653 N3372-6203Rb =60/Hdr/Sl/Str/Ht/.155/30Avg/Rohs |3M N3372-6203RB RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5700 / $7.5200 | Buy Now | |
DISTI #
N3372-6203RB-ND
|
DigiKey | CONN HEADER VERT 60POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
195 In Stock |
|
$5.0520 / $6.6000 | Buy Now | |
DISTI #
7100251600
|
Avnet Americas | Conn Ejector Header HDR 60 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7100251600) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
7010350472
|
Avnet Americas | Conn Ejector Header HDR 60 POS 2.54mm Solder ST Thru-Hole (Alt: 7010350472) RoHS: Compliant Min Qty: 300 Package Multiple: 150 | 0 |
|
RFQ | ||
DISTI #
517-N3372-6203RB
|
Mouser Electronics | Headers & Wire Housings BOARDMT HITEMP RoHS: Compliant | 252 |
|
$5.0500 / $6.6000 | Buy Now | |
DISTI #
MMM7100251600
|
Heilind Electronics | 7010350472 80620138653 60/HDR/SL/STR/HT/.155/30AVG/RO | Americas - 0 in Stock |
|
$6.2178 / $6.3150 | Buy Now |
CAD Models for N3372-6203RB by 3M Interconnect
Part Data Attributes for N3372-6203RB by 3M Interconnect
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
3M
|
Additional Feature
|
3M, LATCHED, POLARIZED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
60
|
UL Flammability Code
|
94V-0
|
Alternate Parts for N3372-6203RB
This table gives cross-reference parts and alternative options found for N3372-6203RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N3372-6203RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N3372-6203RB | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | N3372-6203RB vs N3372-6203RB |
N3372-6503 | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3372-6203RB vs N3372-6503 |
N3372-6203UB | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3372-6203RB vs N3372-6203UB |
N3372-6503UG | HEADER CONNECTOR,PCB MNT,RECEPT,60 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT,BEIGE | 3M Electronics | N3372-6203RB vs N3372-6503UG |
3372-6503UB | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 3M Interconnect | N3372-6203RB vs 3372-6503UB |
3372-6503UG | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3372-6203RB vs 3372-6503UG |
3372-6203UB | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3372-6203RB vs 3372-6203UB |
3372-6203 | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3372-6203RB vs 3372-6203 |
N3372-6503RB | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | N3372-6203RB vs N3372-6503RB |
N3372-6503UB | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3372-6203RB vs N3372-6503UB |