Part Details for N3372-L302RB by 3M Interconnect
Overview of N3372-L302RB by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N3372-L302RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N3372-L302RB-ND
|
DigiKey | CONN HEADER R/A 60POS 2.54MM Min Qty: 80 Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
$57.8820 | Buy Now |
DISTI #
3937-N3372-L302RB-ND
|
DigiKey | CONN HEADER R/A 60POS 2.54MM Min Qty: 80 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Limited Supply - Call |
|
Buy Now | |
DISTI #
7100251585
|
Avnet Americas | Conn Ejector Header HDR 120 POS 2.54mm Solder RA Thru-Hole (Alt: 7100251585) RoHS: Compliant Min Qty: 80 Package Multiple: 40 | 0 |
|
$53.1257 / $60.0530 | Buy Now |
DISTI #
7010349557
|
Avnet Americas | Conn Ejector Header HDR 120 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7010349557) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-N3372-L302RB
|
Mouser Electronics | Headers & Wire Housings 60/HDR/STKD/4W/L L/ .112/30AVG/ROHS RoHS: Compliant | 0 |
|
$57.3100 / $60.6500 | Order Now |
DISTI #
MMM7100251585
|
Heilind Electronics | N3372-L302RB=60/HDR/STKD/4W/LL | Americas - 0 in Stock |
|
$64.3558 / $65.3615 | Buy Now |
Part Details for N3372-L302RB
N3372-L302RB CAD Models
N3372-L302RB Part Data Attributes
|
N3372-L302RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N3372-L302RB
3M Interconnect
Board Connector, 120 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 3M, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for N3372-L302RB
This table gives cross-reference parts and alternative options found for N3372-L302RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N3372-L302RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N3372-L302 | 120 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3372-L302RB vs N3372-L302 |
3372-L302RB | 120 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | N3372-L302RB vs 3372-L302RB |
N3372-L302 | Board Connector, 120 Contact(s), 4 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle | 3M Interconnect | N3372-L302RB vs N3372-L302 |
3372-L302 | Board Connector, 120 Contact(s), 4 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle | 3M Interconnect | N3372-L302RB vs 3372-L302 |
N3372-L302RB | 120 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | N3372-L302RB vs N3372-L302RB |
3372-L302 | 120 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3372-L302RB vs 3372-L302 |