Part Details for N3429-6202RB by 3M Interconnect
Results Overview of N3429-6202RB by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N3429-6202RB Information
N3429-6202RB by 3M Interconnect is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for N3429-6202RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ4483
|
Newark | Connector, Header, 26Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Through Hole Straight, Product Range:3000 Series Rohs Compliant: Yes |3M N3429-6202RB (Alternate Part Number: 00051111627679 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 166 |
|
$2.9400 / $3.6700 | Buy Now |
DISTI #
7100251545
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7100251545) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 250 |
|
$2.7877 / $3.0491 | Buy Now |
DISTI #
57AJ4483
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 57AJ4483) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 180 Partner Stock |
|
$4.2700 / $5.3500 | Buy Now |
DISTI #
7000057657
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7000057657) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7100251545
|
Heilind Electronics | 7000057657 80400031755 26/HDR/SL/STR/HT/.112/30AVG/RO | Americas - 6412 in Stock |
|
$2.7223 / $3.4846 | Buy Now |
DISTI #
MMM7100251545
|
Interstate Connecting Components | 7000057657 80400031755 26/HDR/SL/STR/HT/.112/30AVG/RO | 1923 |
|
$2.7223 / $3.4846 | Buy Now |
Part Details for N3429-6202RB
N3429-6202RB CAD Models
N3429-6202RB Part Data Attributes
|
N3429-6202RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N3429-6202RB
3M Interconnect
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LATCHED, POLARIZED | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.339 inch | |
Body Depth | 0.681 inch | |
Body Length | 2.065 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PCT-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for N3429-6202RB
This table gives cross-reference parts and alternative options found for N3429-6202RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N3429-6202RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
N3429-650T02TC | 3M Interconnect | Check for Price | Board Connector | N3429-6202RB vs N3429-650T02TC |
N3429-6502UB | 3M Interconnect | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | N3429-6202RB vs N3429-6502UB |
3429-65K2UB | 3M Interconnect | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | N3429-6202RB vs 3429-65K2UB |
N3429-650T02RB | 3M Interconnect | Check for Price | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | N3429-6202RB vs N3429-650T02RB |
N3429-6202 | 3M Interconnect | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, | N3429-6202RB vs N3429-6202 |
3429-6502 | 3M Interconnect | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle | N3429-6202RB vs 3429-6502 |
3429-6502UB | 3M Interconnect | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | N3429-6202RB vs 3429-6502UB |
3429-620T02TC | 3M Interconnect | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, | N3429-6202RB vs 3429-620T02TC |
3429-6202 | 3M Interconnect | $1.5508 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle, | N3429-6202RB vs 3429-6202 |
3429-65K2UG | 3M Interconnect | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle, | N3429-6202RB vs 3429-65K2UG |