Part Details for N366-02M by Tripp Lite
Overview of N366-02M by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for N366-02M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9668
|
Newark | Patch Cable, Duplex Sm, Lc-Sc, 6Ft, Yel, Connector Type A:-, Connector Type B:-, Cable Length - Metric:2M, Cable Length - Imperial:6Ft, Jacket Color:Yellow, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N366-02M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7000 / $19.0300 | Buy Now |
DISTI #
TL1521-ND
|
DigiKey | FIBER OPTIC CBL LC-SC DUPLEX 2M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
16 In Stock |
|
$15.9523 / $20.3500 | Buy Now |
DISTI #
N366-02M
|
Avnet Americas | 2M DUPLEX SINGLEMODE 8.3/125 FIBER PATCH CABLE LC/SC 6FT - Bulk (Alt: N366-02M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N366-02M
|
Mouser Electronics | Fiber Optic Cable Assemblies DUPLEX SNGLIMODE 6' PVC 8.3/125 LC/SC RoHS: Compliant | 2 |
|
$14.6300 / $19.9100 | Buy Now |
DISTI #
70590653
|
RS | PhotomicroSensor, Transmissive, 5 mm Groove, Screw Mount, Non-Amplified | Tripp Lite N366-02M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$18.1100 / $20.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.2400 / $20.1700 | Buy Now |
|
NAC | 2M Duplex LC/SC 8.3/125 Fiber RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite Duplex Singlemode 8.3/125 Fiber Patch Cable | 50 |
|
$44.9900 | Buy Now |