Part Details for N368-03M by Tripp Lite
Overview of N368-03M by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DN3687GFPIV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion) | |
DN3687GFPMV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion) | |
DN3687GFPV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), LQFP, / |
Price & Stock for N368-03M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T5505
|
Newark | Patch Cable, Duplex Sm, Lc-St, 10Ft, Yel, Connector Type A:-, Connector Type B:-, Cable Length - Metric:3M, Cable Length - Imperial:10Ft, Jacket Color:Yellow, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N368-03M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2700 / $24.5600 | Buy Now |
DISTI #
TL1525-ND
|
DigiKey | FIBER OPTIC CBL LC-ST DUPLEX 3M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6 In Stock |
|
$19.8798 / $27.6500 | Buy Now |
DISTI #
N368-03M
|
Avnet Americas | 3M DUPLEX SINGLEMODE 8.3/125 FIBER PATCH CABLE LC/ST 10FT - Bulk (Alt: N368-03M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N368-03M
|
Mouser Electronics | Fiber Optic Cable Assemblies DUPLEX SNGLIMODE 10' PVC 8.3/125 LC/ST RoHS: Compliant | 0 |
|
$20.4700 / $26.8100 | Order Now |
DISTI #
70590663
|
RS | Tripp Lite 3M Duplex Singlemode Fiber 8.3/125 Patch Cable LC/ST 10ft | Tripp Lite N368-03M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$24.8200 / $27.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 526 Factory Stock |
|
$19.6700 / $26.0400 | Buy Now |
|
NAC | 10FT 3M FIBER OPTIC LC/ST 8.3/ RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
C1S754000021812
|
Chip1Stop | DUPLEX SINGLEMODE 8.3/125 FIBER PATCH CABLE(LC/ST) 3M (10-FT.) PREMIUM PVC 8.3/125 MICRON RoHS: Compliant pbFree: Yes | 14 |
|
$4.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 526 Factory Stock |
|
$19.6700 / $26.0400 | Buy Now |
|
Neutron USA | Tripp Lite Duplex Singlemode 8.3/125 Fiber Patch Cable | 50 |
|
$24.9900 | Buy Now |