Part Details for N368-05M-P by Tripp Lite
Overview of N368-05M-P by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for N368-05M-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-N368-05M-P-ND
|
DigiKey | DUPLEX SINGLEMODE 9/125 FIBER PL Min Qty: 1 Lead time: 2 Weeks Container: Box |
8 In Stock |
|
$67.9890 / $78.3200 | Buy Now |
DISTI #
N368-05M-P
|
Avnet Americas | DUPLEX SINGLEMODE 8.3/125 FIBER OPTIC PLENUM RATED PATCH CAB - Bulk (Alt: N368-05M-P) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N368-05M-P
|
Mouser Electronics | Fiber Optic Cable Assemblies 5M LCST DUP SMF PLN FIBER CABL | 0 |
|
$67.9800 / $78.3200 | Order Now |
DISTI #
74796920
|
RS | Duplex Singlemode 9/125 Fiber Plenum Rated Patch Cable (LC/ST), 5M (16 ft.) | Tripp Lite N368-05M-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$111.5000 / $139.3800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.5000 / $89.3900 | Buy Now |