Part Details for N368-05M by Tripp Lite
Overview of N368-05M by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for N368-05M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P7895
|
Newark | Patch Cable, Duplex Sm, Lc-St, 16Ft, Yel, Connector Type A:-, Connector Type B:-, Cable Length - Metric:5M, Cable Length - Imperial:16Ft, Jacket Color:Yellow, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N368-05M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4700 / $27.2300 | Buy Now |
DISTI #
TL1526-ND
|
DigiKey | FIBER OPTIC CBL LC-ST DUPLEX 5M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
22 In Stock |
|
$18.5000 / $19.4400 | Buy Now |
DISTI #
N368-05M
|
Avnet Americas | 5M DUPLEX SINGLEMODE 8.3/125 FIBER PATCH CABLE LC/ST 16FT - Bulk (Alt: N368-05M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N368-05M
|
Mouser Electronics | Fiber Optic Cable Assemblies Duplx Singlemode8.3 /125(LC/ST)5M-16FT RoHS: Compliant | 0 |
|
$22.6900 / $29.7200 | Order Now |
DISTI #
70590664
|
RS | Tripp Lite 5M Duplex Singlemode Fiber 8.3/125 Patch Cable LC/ST 16ft | Tripp Lite N368-05M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.6000 / $27.2300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.8100 / $28.8700 | Buy Now |
|
Neutron USA | Tripp Lite Duplex Singlemode 8.3/125 Fiber Patch Cable | 50 |
|
$54.9900 | Buy Now |