Part Details for N370-100M-AR by Tripp Lite
Overview of N370-100M-AR by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N370-100M-AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ9538
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite N370-100M-AR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.8400 / $226.7000 | Buy Now |
DISTI #
95-N370-100M-AR-ND
|
DigiKey | 100G DUPLEX SINGLEMODE 9/125 OS2 Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$176.1280 | Buy Now |
DISTI #
545-N370-100M-AR
|
Mouser Electronics | Fiber Optic Cable Assemblies 100M SNGLMD ARMD FBRCBL | 0 |
|
$176.1200 | Order Now |
DISTI #
74614990
|
RS | Duplex Singlemode 100g 9/125 OS2 Armored Fiber Optic Cable, LSZH, Yellow, 100m | Tripp Lite N370-100M-AR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$161.6800 / $179.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$168.1600 / $180.6100 | Buy Now |
|
NAC | 100M FIBER 100G SMF DUPLEX RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$186.8000 | Buy Now |
|
Neutron USA | Tripp Lite 100G Duplex Singlemode 9/125 OS2 Armored Fiber Optic Cable (LC/LC Duplex M/M), LSZH, Yellow, 100 m (328 ft.) - Network cable - LC single-mode (M) to LC single-mode (M) - 100 m - fiber optic - duplex - 9 / 125 micron - OS2 - white, blue, yellow | 38 |
|
$194.9900 | Buy Now |