Part Details for N370CH12 by IXYS UK Westcode
Overview of N370CH12 by IXYS UK Westcode
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for N370CH12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | PHASE CONTROL THYRISTOR Silicon Controlled Rectifier, 1774.1A I(T)RMS, 337000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-200AC RoHS: Not Compliant |
|
|
RFQ |
Part Details for N370CH12
N370CH12 CAD Models
N370CH12 Part Data Attributes
|
N370CH12
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
N370CH12
IXYS UK Westcode
Silicon Controlled Rectifier, 1774.1 A, 1200 V, SCR, TO-200AC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 1000 mA | |
JEDEC-95 Code | TO-200AC | |
JESD-30 Code | O-CEDB-N2 | |
Leakage Current-Max | 60 mA | |
Non-Repetitive Pk On-state Cur | 12700 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 337000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1774.1 A | |
Repetitive Peak Off-state Leakage Current-Max | 60000 µA | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |