Part Details for N370X-04M by Tripp Lite
Overview of N370X-04M by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for N370X-04M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1085
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite N370X-04M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8900 / $25.0100 | Buy Now |
DISTI #
95-N370X-04M-ND
|
DigiKey | 400G DUPLEX SINGLEMODE 9/125 OS2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$16.1890 / $20.6500 | Buy Now |
DISTI #
545-N370X-04M
|
Mouser Electronics | Fiber Optic Cables 4M SWITCH FIBER CABLE, LCLC | 0 |
|
$14.8400 / $19.9100 | Order Now |
DISTI #
74614998
|
RS | Duplex Singlemode 400g 9/125 OS2 Switchable Fiber Optic Cable, LSZH, Yellow, 4m | Tripp Lite N370X-04M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7600 / $20.3100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$15.4600 / $20.4700 | Buy Now | |
|
Neutron USA | FIBER CBL 400G DUPLX SMF LC/UPC MM 4M | 50 |
|
$44.9900 | Buy Now |