Part Details for N390-01M-12-AP by Tripp Lite
Overview of N390-01M-12-AP by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17E09SN390 | Amphenol Communications Solutions | D-Sub, Filtered, 9 Position, Socket, PCB Vertical, .470 Flange to pcb | |
SiT1408BI-11-33N-39.000000 | SiTime | Low Power Active Resonator Drop-In Replacement for 4-pin SMD XTAL | |
SiT8008BI-21-33N-39.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for N390-01M-12-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC5324
|
Newark | 1M Yellow Mtp-Mtp Patch Cable |Eaton Tripp Lite N390-01M-12-AP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$200.1600 / $220.0200 | Buy Now |
DISTI #
N390-01M-12-AP-ND
|
DigiKey | FIBER OPTIC CBL MTP-MTP SINGL 1M Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$231.4800 | Buy Now |
DISTI #
545-N390-01M-12-AP
|
Mouser Electronics | Fiber Optic Cable Assemblies Singlemode Patch Cable RoHS: Compliant | 0 |
|
$210.0600 / $221.5700 | Order Now |
DISTI #
71308685
|
RS | Tripp Lite MTP/MPO (APC) SMF Fiber Patch Cable 12 Fiber QSFP+ 40/100Gbe 1M | Tripp Lite N390-01M-12-AP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$300.6500 / $314.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 86 Factory Stock |
|
$206.2700 / $221.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 86 Factory Stock |
|
$206.2700 / $221.5500 | Buy Now |
|
Neutron USA | MTP/MPO SMF FIBER PATCH CABLE (APC) 12 FIBER QSFP+ 40/100GBE 1M | 50 |
|
$254.9900 | Buy Now |