Part Details for N422-01M by Tripp Lite
Overview of N422-01M by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for N422-01M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P7897
|
Newark | N/W Cable, St-Lc, 3Ft, Orange, Yellow, Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:St Duplex, No. Of Fibers:2Fibres, Fibre Type: , Lead Length - Metric:1M, Fibre Diameter:62.5µm/125µm, 8.3µm/125µm, Product Range:-Rohs Compliant: Yes |Eaton Tripp Lite N422-01M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.0300 | Buy Now |
DISTI #
N422-01M-ND
|
DigiKey | FIBER OPTIC CBL LC-ST DUPLEX 1M Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.8400 | Buy Now |
DISTI #
N422-01M
|
Avnet Americas | Cable Assembly Fiber Optic 1m LC Duplex to ST Duplex PL-PL - Bulk (Alt: N422-01M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N422-01M
|
Mouser Electronics | Fiber Optic Cable Assemblies 1M STLC DUP MD,COND FIBER RoHS: Compliant | 0 |
|
$77.1600 / $78.2400 | Order Now |
DISTI #
70590677
|
RS | Tripp Lite 1M Fiber Optic Mode Conditioning Patch Cable ST/LC 3ft | Tripp Lite N422-01M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$72.4200 / $81.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 450 Factory Stock |
|
$60.2700 / $81.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 450 Factory Stock |
|
$60.2700 / $81.8600 | Buy Now |
|
Neutron USA | Tripp Lite Fiber Optic Mode Conditioning Patch Cable | 50 |
|
$109.9900 | Buy Now |