Part Details for N48M-2M8L4-20 by Tripp Lite
Overview of N48M-2M8L4-20 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N48M-2M8L4-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ9550
|
Newark | 4X Mtp/Lcdlx Mltimde Prldpnl |Eaton Tripp Lite N48M-2M8L4-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,312.7700 / $1,506.6000 | Buy Now |
DISTI #
95-N48M-2M8L4-20-ND
|
DigiKey | PRELOADED FIBER PANEL, 1U - 2X ( Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$1,101.3100 | Buy Now |
DISTI #
545-N48M-2M8L4-20
|
Mouser Electronics | Patch Panels 4X MTP/LCDLX MLTIMDE PRLDPNL | 0 |
|
$1,101.3000 | Order Now |
DISTI #
74615044
|
RS | Preloaded Fiber Panel, 1U, 2x (12F MTP/MPO-PC to 4x LC Duplex F/M) OM4, 20m | Tripp Lite N48M-2M8L4-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,523.1700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,154.0000 / $1,240.8000 | Buy Now |
|
Neutron USA | PANEL 12F MTP/MPO-PC LC DUPLX F/M 8F OM4 | 0 |
|
$1,230.0300 | Buy Now |