Part Details for N48S-24M8L4-10 by Tripp Lite
Overview of N48S-24M8L4-10 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N48S-24M8L4-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ9566
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite N48S-24M8L4-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,383.7200 / $4,912.2600 | Buy Now |
DISTI #
95-N48S-24M8L4-10-ND
|
DigiKey | PRELOADED FIBER PATCH PANEL, 3U Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$4,327.7600 | Buy Now |
DISTI #
545-N48S-24M8L4-10
|
Mouser Electronics | Patch Panels 24X MTP/LCDPLX SNGLMDE PRLDPNL | 0 |
|
$4,413.6600 | Order Now |
DISTI #
74615053
|
RS | Preloaded Fiber Patch Panel,3U, 24x(12F MTP/MPO-APC to 4xLC Duplex F/F) OS2, 10 | Tripp Lite N48S-24M8L4-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5,401.2600 / $6,012.7300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$4,022.8600 / $4,197.1700 | Buy Now | |
|
Neutron USA | PATCH PANE 24X MTP/MPO-APC LC DUPLX F/F | 0 |
|
$4,280.0700 | Buy Now |