Part Details for N48S-4M8L4-10 by Tripp Lite
Overview of N48S-4M8L4-10 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N48S-4M8L4-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ9570
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite N48S-4M8L4-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,184.0900 / $1,358.9200 | Buy Now |
DISTI #
95-N48S-4M8L4-10-ND
|
DigiKey | PRELOADED FIBER PANEL, 1U - 4X ( Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$1,106.2100 | Buy Now |
DISTI #
545-N48S-4M8L4-10
|
Mouser Electronics | Patch Panels 4XMTP/LCDLXPNL SNGLMDE PRLDPNL | 0 |
|
$1,154.9800 | Order Now |
DISTI #
74615064
|
RS | Preloaded Fiber Panel, 1U, 4x (12F MTP/MPOAPC to 4x LC Duplex F/M) OS2, 10m | Tripp Lite N48S-4M8L4-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,380.6100 / $1,536.9000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1,056.7400 / $1,119.1800 | Buy Now | |
|
Neutron USA | PANEL 12F MTP/MPO-APC LC DUPLX F/M 8F OS | 0 |
|
$1,110.0300 | Buy Now |