Part Details for N51211P06-A7Z8J-100 by Carling Technologies
Overview of N51211P06-A7Z8J-100 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N51211P06-A7Z8J-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-N51211P06-A7Z8J-100-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 24V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.5910 | Buy Now |
DISTI #
691-RCN-00010020
|
Mouser Electronics | Rocker Switches N51211P06-A7Z8J-100 | 0 |
|
$30.7300 / $42.4000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$17.0700 / $39.1000 | Buy Now | |
|
Master Electronics | 0 |
|
$17.0700 / $39.1000 | Buy Now |