Part Details for N515P-C132-10-4F by L-com Inc
Overview of N515P-C132-10-4F by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N515P-C132-10-4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK2230
|
Newark | Pwr Cord, N5-15P-2X Iec C13, 4 , 10A, Connector To Connector:Nema 5-15P To 2X Iec 60320 C13, Cable Length - Metric:1.2M, Current Rating:10A, Voltage Rating:125V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:4Ft |L-Com N515P-C132-10-4F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$6.7700 | Buy Now |
DISTI #
5073-N515P-C132-10-4F-ND
|
DigiKey | N5-15P - 2C13 SPLIT POWER CORD, Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.6539 / $11.7300 | Buy Now |
DISTI #
73604210
|
RS | N5-15P 2C13 Split Power Cord10A125V4 FT- | L-com N515P-C132-10-4F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$7.3900 | Buy Now |
|
Onlinecomponents.com | N5-15P - 2C13 Split Power Cord, 10A, 125V, 4 FT | 0 |
|
$6.3300 / $9.6100 | Buy Now |
DISTI #
77746565
|
Verical | N515P-C132-10-4F Min Qty: 12 Package Multiple: 1 | Americas - 244 |
|
$6.4293 / $7.3900 | Buy Now |
DISTI #
4126079
|
element14 Asia-Pacific | PWR CORD, N5-15P-2X IEC C13, 4 , 10A RoHS: Not Compliant Min Qty: 1 Container: Each | 3 |
|
$11.5260 | Buy Now |
DISTI #
4126079
|
Farnell | PWR CORD, N5-15P-2X IEC C13, 4 , 10A RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 3 |
|
$10.6880 | Buy Now |
DISTI #
N515P-C132-10-4F
|
L-com US | L-Com’s N5-15P - 2C13 Split Power Cord N515P-C132-10-4F is in stock and ready to ship on the same day of order. The 18AWG 4FT black power cord is designed to save space in crowded racks and enclosures. These 4 ft split power cords are designed to eliminate space wasting cable slack and cable loops. Our L-Com split power cord specialists are ready and available to answer any questions you may have on the N5-15P - 2C13 Split Power Cord. The 4 ft power cable carries 15 amps of current along with the heavy 18-gauge wire. This black power cord is a N5-15P - 2C13 Split Power Cord with 10A, 125V and 4 ft. length. Contact L-Com’s expert technical support for assistance with the split power cord and or any power cords. Download our N515P-C132-10-4F CAD drawing with dimensions for details. Our knowledgeable sales team simplifies the purchasing process and ensures that your N5-15P - 2C13 split power cord will be exact to spec. The split power cord N515P-C132-10-4F from L-Com comes in multiple lengths that provide design flexibility. The 4ft black power cable is used to connect powered equipment such as PCs, servers, routers and switches. Order your N5-15P - 2C13 Split Power Cord N515P-C132-10-4F today from L-Com. There is no MOQs (minimum order quantity) and the product ships on the same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 244 |
|
$6.4300 / $7.3900 | Buy Now |