There are no models available for this part yet.
Overview of N515P-C13R-15-3F by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for N515P-C13R-15-3F by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AK2226
|
Newark | Power Cord, N5-15P-R/A Iec C13, 3 , 15A, Connector To Connector:Nema 5-15P To 90° Iec 60320 C13, Cable Length - Metric:914.4Mm, Current Rating:15A, Voltage Rating:125V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:3Ft |L-Com N515P-C13R-15-3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$7.9000 | Buy Now | |
DISTI #
5073-N515P-C13R-15-3F-ND
|
DigiKey | N5-15P - C13 RIGHT, 15A, 125V, 3 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.3100 | Buy Now | |
DISTI #
73605673
|
RS | N5-15P C13 Right15A125V3 FT- | L-com N515P-C13R-15-3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$8.3900 | Buy Now | |
Onlinecomponents.com | N5-15P - C13 Right, 15A, 125V, 3 FT RoHS: Compliant | 0 |
|
$7.3700 / $9.7500 | Buy Now | ||
DISTI #
77745980
|
Verical | N515P-C13R-15-3F Min Qty: 11 Package Multiple: 1 | Americas - 215 |
|
$6.6281 / $8.3900 | Buy Now | |
DISTI #
N515P-C13R-15-3F
|
L-com US | L-Com’s N5-15P - C13 Right Power Cord N515P-C13R-15-3F is in stock and ready to ship on the same day of order. The 14AWG 3FT black power cord is designed to save space in crowded racks and enclosures. These 3 ft right power cords are designed to eliminate space wasting cable slack and cable loops. Our L-Com right power cord specialists are ready and available to answer any questions you may have on the N5-15P - C13 Right Power Cord. The 3 ft power cable carries 15 amps of current along with the heavy 14-gauge wire. This black power cord is a N5-15P - C13 Right Power Cord with 15A, 125V and 3 ft. length. Contact L-Com’s expert technical support for assistance with the right power cord and or any power cords. Download our N515P-C13R-15-3F CAD drawing with dimensions for details. Our knowledgeable sales team simplifies the purchasing process and ensures that your N5-15P - C13 right power cord will be exact to spec. The right power cord N515P-C13R-15-3F from L-Com comes in multiple lengths that provide design flexibility. The 3ft black power cable is used to connect powered equipment such as PCs, servers, routers and switches. Order your N5-15P - C13 Right Power Cord N515P-C13R-15-3F today from L-Com. There is no MOQs (minimum order quantity) and the product ships on the same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 215 |
|
$6.6300 / $8.3900 | Buy Now |