Part Details for N515P-N515R2-15-4F by L-com Inc
Overview of N515P-N515R2-15-4F by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N515P-N515R2-15-4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK2238
|
Newark | Split Pwr Cord, N5-15P-2X N5-15R, 4 /15A, Connector To Connector:Nema 5-15P To 2X Nema 5-15R, Cable Length - Metric:1.2M, Current Rating:15A, Voltage Rating:125V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:4Ft |L-Com N515P-N515R2-15-4F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$8.9500 / $9.7800 | Buy Now |
DISTI #
5073-N515P-N515R2-15-4F-ND
|
DigiKey | N5-15P - 2N5-15R SPLIT POWER COR Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.3897 / $14.8300 | Buy Now |
DISTI #
73603847
|
RS | N5-15P 2N5-15R Split Power Cord15A125V 4 FT- | L-com N515P-N515R2-15-4F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$10.5900 | Buy Now |
|
Onlinecomponents.com | N5-15P - 2N5-15R Split Power Cord, 15A, 125V 4 FT | 0 |
|
$9.2900 / $12.3000 | Buy Now |
DISTI #
77747120
|
Verical | N515P-N515R2-15-4F Min Qty: 9 Package Multiple: 1 | Americas - 244 |
|
$9.2133 / $10.5900 | Buy Now |
DISTI #
4126085
|
element14 Asia-Pacific | SPLIT PWR CORD, N5-15P-2X N5-15R, 4 /15A RoHS: Not Compliant Min Qty: 1 Container: Each | 3 |
|
$13.8608 / $16.6123 | Buy Now |
DISTI #
4126085
|
Farnell | SPLIT PWR CORD, N5-15P-2X N5-15R, 4 /15A RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 3 |
|
$12.5181 / $17.2654 | Buy Now |
DISTI #
N515P-N515R2-15-4F
|
L-com US | L-Com’s N5-15P - 2N5-15R Split Power Cord N515P-N515R2-15-4F is in stock and ready to ship on the same day of order. The 14AWG 4FT black power cord is designed to save space in crowded racks and enclosures. These 4 ft split power cords are designed to eliminate space wasting cable slack and cable loops. Our L-Com split power cord specialists are ready and available to answer any questions you may have on the N5-15P - 2N5-15R Split Power Cord. The 4 ft power cable carries 15 amps of current along with the heavy 14-gauge wire. This black power cord is a N5-15P - 2N5-15R Split Power Cord with 15A, 125V and 4 ft. length. Contact L-Com’s expert technical support for assistance with the split power cord and or any power cords. Download our N515P-N515R2-15-4F CAD drawing with dimensions for details. Our knowledgeable sales team simplifies the purchasing process and ensures that your N5-15P - 2N5-15R split power cord will be exact to spec. The split power cord N515P-N515R2-15-4F from L-Com comes in multiple lengths that provide design flexibility. The 4ft black power cable is used to connect powered equipment such as PCs, servers, routers and switches. Order your N5-15P - 2N5-15R Split Power Cord N515P-N515R2-15-4F today from L-Com. There is no MOQs (minimum order quantity) and the product ships on the same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 244 |
|
$9.2100 / $10.5900 | Buy Now |