Part Details for N515RN515P06-AX by Axiom Manufacturing
Overview of N515RN515P06-AX by Axiom Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N515RN515P06-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | AXIOM 6FT POWER EXTENSION CORD 16AWG 13A 120V 5-15R TO 5-15P | 0 |
|
$34.9900 | Buy Now |