Part Details for N518-15M by Tripp Lite
Overview of N518-15M by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-10GGBLCX20-015 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-015 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 15m | |
SLOT TEN-5-18 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
AQP85B4-015 | Amphenol Communications Solutions | QSFP28 100G AOC 15m |
Price & Stock for N518-15M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1723
|
Newark | 15M Lcst Dup Mmf 50 Fiber |Eaton Tripp Lite N518-15M RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.2200 / $45.5400 | Buy Now |
DISTI #
TL2545-ND
|
DigiKey | DUPLEX MULTIMODE 50/125 FIBER PA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
15 In Stock |
|
$34.0000 / $58.5500 | Buy Now |
DISTI #
N518-15M
|
Avnet Americas | DUPLEX MULTIMODE 50/125 FIBER PATCH CBL LC/ST - 15M (50FT) - Bulk (Alt: N518-15M) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N518-15M
|
Mouser Electronics | Fiber Optic Cable Assemblies 15M LCST DUP MMF 50 FIBER | 0 |
|
$35.4700 / $49.9800 | Order Now |
DISTI #
74796929
|
RS | Duplex Multimode 50/125 Fiber Patch Cable (LC/ST), 15M (50 ft.) | Tripp Lite N518-15M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$43.4200 / $54.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.2000 / $37.2800 | Buy Now |
|
NAC | 50FT DUPLEX MMF FIBER PATCH RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |