Part Details for N518-20M by Tripp Lite
Overview of N518-20M by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-5-18 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
XFL4020-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M | |
XFL4020-152MEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M |
Price & Stock for N518-20M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1724
|
Newark | Patch Cable, Duplex Mm, Lc-St, 65Ft, Ora, Connector Type A:-, Connector Type B:-, Cable Length - Metric:20M, Cable Length - Imperial:65Ft, Jacket Color:Orange, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N518-20M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2100 / $36.6100 | Buy Now |
DISTI #
N518-20M-ND
|
DigiKey | FIBER OPTIC CBL LC-ST DUPLEX 20M Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.2000 | Buy Now |
DISTI #
N518-20M
|
Avnet Americas | 20M DUPLEX MULTIMODE 50/125 FIBER PATCH CABLE LC/ST 65FT - Bulk (Alt: N518-20M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N518-20M
|
Mouser Electronics | Fiber Optic Cable Assemblies DUPLEX MULTIMODE 50/125 FBR CBL PATCH RoHS: Compliant | 0 |
|
$36.0900 / $40.7400 | Order Now |
DISTI #
70590728
|
RS | Duplex Multimode 50/125 Fiber Patch Cbl LC/ST - 20M (65ft) | Tripp Lite N518-20M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.8800 / $44.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 15 Factory Stock |
|
$29.3600 / $38.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 15 Factory Stock |
|
$29.3600 / $38.8200 | Buy Now |