Part Details for N520P-N520R-20-15F by L-com Inc
Overview of N520P-N520R-20-15F by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N520P-N520R-20-15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75107968
|
RS | NEMA 5-20P to NEMA 5-20R, Power Cord, 10 AWG, 20 A, 125V, 15 FT | L-com N520P-N520R-20-15F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 |
|
$41.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.1600 / $47.8600 | Buy Now |
DISTI #
77746695
|
Verical | N520P-N520R-20-15F Min Qty: 3 Package Multiple: 1 | Americas - 88 |
|
$35.8353 / $41.1900 | Buy Now |