Part Details for N520P-N520R-20-25F by L-com Inc
Overview of N520P-N520R-20-25F by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N520P-N520R-20-25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-N520P-N520R-20-25F-ND
|
DigiKey | NEMA 5-20P TO NEMA 5-20R POWER C Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.4375 / $76.7600 | Buy Now |
DISTI #
75107969
|
RS | NEMA 5-20P to NEMA 5-20R, Power Cord, 10 AWG, 20 A, 125V, 25 FT | L-com N520P-N520R-20-25F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 |
|
$65.2500 / $69.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.8300 / $75.0900 | Buy Now |
DISTI #
77746609
|
Verical | N520P-N520R-20-25F Min Qty: 2 Package Multiple: 1 | Americas - 55 |
|
$57.4113 / $65.9900 | Buy Now |