Part Details for N5747A by Agilent Technologies Inc
Overview of N5747A by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N5747A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J9861
|
Newark | Dc Power Supply, Adjustable, 60V, 750W, No. Of Slots/Outputs:-, Output Power Max:750W, Power Supply Output Type:Programmable, Output Voltage Min:0V, Output Voltage Max:60V, Output Current Max:12.5A, Product Range:N5700 Series Rohs Compliant: Yes |Keysight Technologies N5747A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$3,619.0000 | Buy Now |
DISTI #
70279566
|
RS | DC Power Supply 60V, 12.5A, 750W, GPIB, LAN, USB, LXI | Keysight Technologies N5747A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$3,619.0000 | Buy Now |