Part Details for N5752A by Agilent Technologies Inc
Overview of N5752A by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N5752A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J9866
|
Newark | Power Supply, 1Ch, 600V, 1.3A, Adjust, No. Of Slots/Outputs:1Outputs, Output Power Max:780W, Power Supply Output Type:Programmable, Output Voltage Min:0V, Output Voltage Max:600V, Output Current Max:1.3A, Product Range:N5700 Seriesrohs Compliant: Yes |Keysight Technologies N5752A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$3,619.0000 | Buy Now |
DISTI #
70180772
|
RS | DC POWER SUPPLY 600V, 1.3A, 780W, GPIB, LAN, USB, LXI | Keysight Technologies N5752A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,619.0000 | RFQ |