Part Details for N5762A/861 by Keysight Technologies
Overview of N5762A/861 by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N5762A/861
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-N5762A-USWW
|
Mouser Electronics | Rack Mount Power Supplies DC Power Supply 600V, 1.3A, 780W, GPIB, LAN, USB, LXI. Power cord, USA, No plug, 12awg, 3-wire, 8ft RoHS: Compliant | 0 |
|
$4,212.0000 | Order Now |
DISTI #
16187.1
|
TestEquity LLC | Keysight N5762A/861 DC System Power Supply, Single Output, 8 V, 165 A, 1.32 kW, N5700 Series | 0 |
|
$4,212.0000 | Buy Now |