Part Details for N63-45043 by ETRI Rosenburg
Overview of N63-45043 by ETRI Rosenburg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-5043/B | Rochester Electronics LLC | HI4-5043 CMOS Analog Switch | |
68645-043 | Amphenol Communications Solutions | Shrouded Right Angle Header, Through Hole, Double row , 34 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for N63-45043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock 59 Factory Stock |
|
$836.5100 / $883.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 In Stock 59 Factory Stock |
|
$836.5100 / $883.2900 | Buy Now |