There are no models available for this part yet.
Overview of N65LVDT32BD by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65LVDT32BDR | Texas Instruments | Quad LVDS Receiver with -2 to 4.4V Common-mode Range 16-SOIC -40 to 85 | |
SN65LVDT32BD | Texas Instruments | Quad LVDS Receiver with -2 to 4.4V Common-mode Range 16-SOIC -40 to 85 |
Price & Stock for N65LVDT32BD by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-N65LVDT32BD-ND
|
DigiKey | IC DIFF RECEIVER H-S 16-SOIC Min Qty: 84 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1490 In Stock |
|
$3.6100 | Buy Now | |
Rochester Electronics | IC DIFF RECEIVER H-S 16-SOIC ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 1490 |
|
$3.0900 / $3.6400 | Buy Now |