Part Details for N6732B by Agilent Technologies Inc
Overview of N6732B by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6732B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J9882
|
Newark | Dc Power Module, 8V, 6.25A, 50W, No. Of Slots/Outputs:-, Output Power Max:50W, Power Supply Output Type:Programmable, Output Voltage Min:0V, Output Voltage Max:8V, Output Current Max:6.25A, Power Supply Mounting:Rack Mount Rohs Compliant: Yes |Keysight Technologies N6732B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$764.0000 | Buy Now |
DISTI #
70180780
|
RS | DC Power Module, Bench Power Supply, 1 Output, 8V, 6.25A, 50W, N6700 Series | Keysight Technologies N6732B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$764.0000 | RFQ |