Part Details for N6745B CAL by Agilent Technologies Inc
Overview of N6745B CAL by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7858LARSZ-REEL | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LARSZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LBRZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A |
Price & Stock for N6745B CAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC5936
|
Newark | Cal Power Supply, Prog, 1.6A, 60V, 100W, Power Supply Output Type:Programmable, Output Voltage Min:0V, Output Voltage Max:60V, Output Current Max:1.6A, Product Range:N6700 Series, Manufacturer Warranty:3 Years, Output Current Min:0A Rohs Compliant: Yes |Keysight Technologies N6745B CAL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
Buy Now |