Part Details for N6761A by Agilent Technologies Inc
Overview of N6761A by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6761A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0457
|
Newark | Power Supply, 1Ch, 50V, 1.5A, Adjustable, No. Of Slots/Outputs:1Outputs, Output Power Max:50W, Power Supply Output Type:Programmable, Output Voltage Min:0V, Output Voltage Max:50V, Output Current Max:1.5A, External Depth:585.6Mm Rohs Compliant: Yes |Keysight Technologies N6761A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$3,350.0000 | Buy Now |
DISTI #
70238458
|
RS | Precision DC Power Module, Low Noise, Milli-Micro, 50V, 1.5A, 50W, N6700 Series | Keysight Technologies N6761A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,239.0000 | RFQ |