Part Details for N6773A/761 by Agilent Technologies Inc
Overview of N6773A/761 by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6773A/761
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y3806
|
Newark | Dc Power Module, 20V, 15A, 300W, Prog, No. Of Slots/Outputs:1Outputs, Output Power Max:300W, Power Supply Output Type:Programmable, Output Voltage Min:0V, Output Voltage Max:20V, Output Current Max:15A, Product Range:N6700 Series Rohs Compliant: Yes |Keysight Technologies N6773A/761 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$2,435.0000 | Buy Now |