There are no models available for this part yet.
Overview of N6773A by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for N6773A by Agilent Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60K0562
|
Newark | Dc Power Module, 20V, 15A, 300W, No. Of Slots/Outputs:-, Output Power Max:300W, Power Supply Output Type:Programmable, Output Voltage Min:0V, Output Voltage Max:20V, Output Current Max:15A, Power Supply Mounting:Rack Mount Rohs Compliant: Yes |Keysight Technologies N6773A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$2,049.0000 | Buy Now | |
DISTI #
70180785
|
RS | DC Power Module, 20V, 15A, 300W, 1 Out, Program Voltage/Current, N6700 Series | Keysight Technologies N6773A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$2,016.0000 | Buy Now |