Part Details for N6786A by Agilent Technologies Inc
Overview of N6786A by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6786A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y6465
|
Newark | Source Meter, 8A, 20V, 80W, No. Of Channels:1Channels, Product Range:N6780 Series, Source Meter Function:Current/Voltage Source, Output Power:80W, Source Voltage Range:6V To 20V, Source Current Range:± 4A To ± 8A Rohs Compliant: Yes |Keysight Technologies N6786A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9,587.0000 | Buy Now |
DISTI #
70555691
|
RS | Source/Measure Unit for Functional Test, 80W, Double-Wide, N6700 Series | Keysight Technologies N6786A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9,587.0000 | RFQ |