Part Details for N6LPATCH35BK by StarTech
Overview of N6LPATCH35BK by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6LPATCH35BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-N6LPATCH35BK-ND
|
DigiKey | 35FT/10.7M LSZH CAT6 ETHERNET CA Min Qty: 1 Lead time: 3 Weeks Container: Box |
8 In Stock |
|
$14.7972 / $28.5700 | Buy Now |
DISTI #
72498082
|
RS | LSZH CAT6 Ethernet Cable, 35ft/10.7m,100W PoE RJ45 UTP Patch Cord Snagless Blac | StarTech.com N6LPATCH35BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$24.9600 / $28.8600 | Buy Now |
|
NAC | 35' Black LSZH CAT6 ETH Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 35FT CAT6 BLACK SNAGLESS UTP LSZH PATCH CORD ETHERNET CABLE | 50 |
|
$44.9900 | Buy Now |