Part Details for N6LPATCH35BL by StarTech
Overview of N6LPATCH35BL by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6LPATCH35BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-N6LPATCH35BL-ND
|
DigiKey | 35FT/10.7M LSZH CAT6 ETHERNET CA Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$15.5151 / $21.5800 | Buy Now |
DISTI #
72498083
|
RS | LSZH CAT6 Ethernet Cable, 35ft/10.7m, 100W PoE RJ45 UTP Patch Cord Snagless Blu | StarTech.com N6LPATCH35BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$19.5900 / $22.0100 | Buy Now |
|
NAC | 35FT BLUE CAT6 ETHERNET CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$22.0400 | Buy Now |
|
Neutron USA | 35FT CAT6 BLUE SNAGLESS UTP LSZH PATCH CORD ETHERNET CABLE | 50 |
|
$44.9900 | Buy Now |